Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.450 (CNY338.3785) |
| 10+ | CNY293.470 (CNY331.6211) |
| 25+ | CNY287.480 (CNY324.8524) |
| 100+ | CNY281.490 (CNY318.0837) |
| 250+ | CNY275.500 (CNY311.315) |
| 500+ | CNY269.510 (CNY304.5463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.45 (CNY338.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKG 3M-2Copy
Order Code4263866
Technical Datasheet
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PKG 3M-2 is a 3-wire sensor Cable Cordset with threaded coupling nut. This connector features AWM PVC yellow cable of 3x24AWG conductor. This circular 3-position receptacle comes with free/stripped end A and B connectors respectively with 2m cable length.
- IP67 Protection rating
- 105°C Temperature rating
Technical Specifications
Connector Type A
M8 Sensor Straight 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
