Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-VP4X2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4284577
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,583.610 (CNY1,789.4793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,583.61 (CNY1,789.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-VP4X2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4284577
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max40mm
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type4-Wire / Complementary PNP
Sensing Distance Nom40mm
Supply Voltage DC Min10V
Supply Voltage DC Max65V
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable Gland
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI40U-CP40-VP4X2 is an inductive sensor with an extended switching distance. It is designed for wear-free and contactless detection of metal objects. uprox Factor 1 sensor has significant advantages due to its patented ferrite-coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- Rectangular design, height 40mm
- Plastic, PBT-GF30-V0, black housing material
- 10 to 65VDC operating voltage, IP68 protection class
- 4-wire, complementary contact, PNP output function
- Non-flush mounting condition, ≤ 2% of full scale repeat accuracy
- ≤ 200mA DC rated operational current, 15mA no load current
- ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 4-wire, complementary contact, PNP output function, terminal chamber electrical connection
- 0.25KHz switching frequency, dimension is 114 x 40 x 40mm
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensing Distance Nom
40mm
Supply Voltage DC Max
65V
Supply Voltage Max
65VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
40mm
Sensing Distance Min
-
Sensor Output Type
4-Wire / Complementary PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
Cable Gland
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203663
