Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-FDZ30X2/S10Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840554
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,962.490 (CNY3,347.6137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,962.49 (CNY3,347.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-FDZ30X2/S10Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840554
Technical Datasheet
Sensing Range Max40mm
Sensor TypeInductive
Operating Temperature Max85°C
Thread Size - Metric-
Sensing Distance Min-
Sensor Output Type2-Wire
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom40mm
Supply Voltage Min10VDC
Supply Voltage DC Max300V
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / Package-
Sensor TerminalsConnector
Sensor Body MaterialPlastic
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
Technical Specifications
Sensing Range Max
40mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
40mm
Supply Voltage DC Max
300V
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Connector
IP Rating
IP68
Product Range
-
Sensor Type
Inductive
Thread Size - Metric
-
Sensor Output Type
2-Wire
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
300VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-30°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204574
