Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI4-DS20-2AP6X2-H1141Copy
Manufacturer Standard Lead Time17 weeks
Order Code4284571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,793.820 (CNY2,027.0166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,793.82 (CNY2,027.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI4-DS20-2AP6X2-H1141Copy
Manufacturer Standard Lead Time17 weeks
Order Code4284571
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output Type4-Wire / PNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type4-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsM12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI4-DS20-2AP6X2-H1141 is an inductive sensor. It detects metal objects contactless and wear-free. The dual sensor is specially designed for position detection in rotary actuators. It combines the reliability of non-contact inductive sensors with the flexibility of a modular housing system.
- Plastic, PBT-GF30-V0 housing material
- Two switching outputs for monitoring the position of rotary actuators
- 4-wire, NO contact, PNP output function
- 4mm rated switching distance, ≤ 2% of full scale repeat accuracy
- ≤ ±10% temperature drift, 3 to 15% hysteresis
- 10 to 30VDC operating voltage, ≤ 200mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 0.05KHz switching frequency, IP67 protection class
- 55Hz (1mm) vibration resistance, 30g (11ms) shock resistance
- Dimension is 42 x 45 x 20mm
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Sensor Output Type
4-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
30V
Sensor Output Type
4-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
