Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI30U-M30-AP6XCopy
Manufacturer Standard Lead Time26 weeks
Order Code1908305
Product Rangeeurofast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY924.920 (CNY1,045.1596) |
| 5+ | CNY894.600 (CNY1,010.898) |
| 10+ | CNY866.280 (CNY978.8964) |
| 25+ | CNY848.960 (CNY959.3248) |
| 50+ | CNY831.630 (CNY939.7419) |
| 100+ | CNY814.310 (CNY920.1703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY924.92 (CNY1,045.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI30U-M30-AP6XCopy
Manufacturer Standard Lead Time26 weeks
Order Code1908305
Product Rangeeurofast Series
Technical Datasheet
Sensing Range Max30mm
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Rangeeurofast Series
SVHCLead (23-Jan-2024)
Product Overview
The NI30U-M30-AP6X is a 30mm Inductive Sensor made of metal brass housing with chrome-plating.
- 3-Wire, normally open, PNP output function
- IP68 Degree of protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (23-Jan-2024)
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
eurofast Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
