Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNI10U-M12E-AP6X-H1141Copy
Manufacturer Standard Lead Time14 weeks
Order Code4284559
Product Rangeeurofast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY948.010 (CNY1,071.2513) |
| 5+ | CNY916.930 (CNY1,036.1309) |
| 10+ | CNY887.900 (CNY1,003.327) |
| 25+ | CNY870.150 (CNY983.2695) |
| 50+ | CNY852.390 (CNY963.2007) |
| 100+ | CNY834.630 (CNY943.1319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY948.01 (CNY1,071.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI10U-M12E-AP6X-H1141Copy
Manufacturer Standard Lead Time14 weeks
Order Code4284559
Product Rangeeurofast Series
Technical Datasheet
Sensing Range Max10mm
Thread Size - MetricM12 x 1
Sensor Output Type3-Wire / PNP-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Rangeeurofast Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI10U-M12E-AP6X-H1141 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox+ sensors have significant advantages due to their patented multi-coil system. They excel thanks to their optimum switching distances, maximum flexibility, and operational reliability as well as efficient standardization.
- Metal, CuZn, chrome-plated housing material
- Protection class IP68, resistant to magnetic fields
- Large switching distance, integrated protection against predamping
- 10mm rated switching distance, non-flush mounting conditions
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- 10 to 30VDC operating voltage, ≤ 200mA DC rated operational current
- 25mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 1KHz switching frequency, 3-wire, NO contact, PNP output function
- 55Hz (1mm) vibration resistance, 30g (11ms) shock resistance
- Dimension is 62mm
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (20-Jun-2016)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
eurofast Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030504
