Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoFS 4.5-PCBCopy
Manufacturer Standard Lead Time3 weeks
Order Code4336099
Product Rangeeurofast® Series
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.550 (CNY227.7515) |
| 10+ | CNY194.270 (CNY219.5251) |
| 25+ | CNY188.560 (CNY213.0728) |
| 100+ | CNY183.420 (CNY207.2646) |
| 250+ | CNY178.890 (CNY202.1457) |
| 500+ | CNY167.170 (CNY188.9021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.55 (CNY227.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFS 4.5-PCBCopy
Manufacturer Standard Lead Time3 weeks
Order Code4336099
Product Rangeeurofast® Series
Technical Datasheet
Product Rangeeurofast® Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead
Technical Specifications
Product Range
eurofast® Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
-
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
