Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.410 (CNY164.3133) |
| 10+ | CNY140.420 (CNY158.6746) |
| 25+ | CNY136.680 (CNY154.4484) |
| 100+ | CNY133.370 (CNY150.7081) |
| 250+ | CNY130.170 (CNY147.0921) |
| 500+ | CNY129.180 (CNY145.9734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.41 (CNY164.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Sensor Contact Type
Solder Socket
Contact Material
Brass
Sensor Connector Gender
Female
IP / NEMA Rating
IP68
Current Rating
4A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
