Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.600 (CNY235.718) |
| 10+ | CNY201.450 (CNY227.6385) |
| 25+ | CNY196.080 (CNY221.5704) |
| 100+ | CNY191.330 (CNY216.2029) |
| 250+ | CNY186.740 (CNY211.0162) |
| 500+ | CNY185.310 (CNY209.4003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.60 (CNY235.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
Contact Plating
-
No. of Positions
4 Positions
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022408
