Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 8141-0/PG9Copy
Manufacturer Standard Lead Time6 weeks
Order Code1372039
Your Part Number
221 In Stock
65 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.190 (CNY217.1747) |
| 5+ | CNY172.990 (CNY195.4787) |
| 10+ | CNY169.540 (CNY191.5802) |
| 25+ | CNY166.080 (CNY187.6704) |
| 50+ | CNY162.620 (CNY183.7606) |
| 100+ | CNY159.160 (CNY179.8508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.19 (CNY217.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 8141-0/PG9Copy
Manufacturer Standard Lead Time6 weeks
Order Code1372039
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Brass
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
