Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI5-M18-AP6X-H1141Copy
Manufacturer Standard Lead Time13 weeks
Order Code4285984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY729.460 (CNY824.2898) |
| 5+ | CNY705.550 (CNY797.2715) |
| 10+ | CNY683.210 (CNY772.0273) |
| 25+ | CNY669.550 (CNY756.5915) |
| 50+ | CNY655.890 (CNY741.1557) |
| 100+ | CNY642.220 (CNY725.7086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY729.46 (CNY824.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-M18-AP6X-H1141Copy
Manufacturer Standard Lead Time13 weeks
Order Code4285984
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM18
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Inductive sensor
- 5mm rated switching distance, flush mounting conditions, chrome-plated brass
- Secured operating distance is ≤ (0.81 × Sn)mm, repeat accuracy is ≤2% of full scale
- Temperature drift is ≤±10%, operating voltage range from 10 to 30VDC
- ≤ 200mA DC rated operational current, 15mA no-load current
- Isolation test voltage is ≤ 0.5kV, short-circuit protection
- 3-wire, NO contact, PNP output function, 0.5KHz switching frequency, M12 × 1 electrical connection
- Threaded barrel, M18 x 1 design, metal, CuZn, chrome-plated housing material
- 25Nm Max. tightening torque of housing nut, LED, yellow switching state
- Ambient temperature range from -25 to +70°C, IP67 protection class
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Thread Size - Metric
M18
Sensing Distance Max
-
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046493
