Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,231.600 (CNY1,391.708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,231.60 (CNY1,391.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4-M12-AN6X-H1141Copy
Order Code1699122
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Switch
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypeNPN
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / PackageModule
Technical Specifications
Sensing Range Max
4mm
Thread Size - Metric
M12
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
30V
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
