Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI4-G12-ADZ32X-B3131Copy
Manufacturer Standard Lead Time8 weeks
Order Code4337042
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,016.450 (CNY2,278.5885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,016.45 (CNY2,278.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4-G12-ADZ32X-B3131Copy
Manufacturer Standard Lead Time8 weeks
Order Code4337042
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Min-
Sensor Output TypeAC / DC
Sensing Distance Max-
Supply Voltage DC Min-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage DC Max-
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M12 Connector
Sensor Body MaterialCopper Zinc
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
-
Sensor Output Type
2-Wire, NO
Sensor Terminals
3-Pin M12 Connector
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Switch
Thread Size - Metric
M12
Sensor Output Type
AC / DC
Supply Voltage DC Min
-
Supply Voltage Min
10VDC
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
Copper Zinc
Operating Temperature Min
-25°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040506
