Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBI30U-CK40-AP6X2-H1141Copy
Manufacturer Standard Lead Time15 weeks
Order Code1908311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY873.680 (CNY987.2584) |
| 5+ | CNY845.040 (CNY954.8952) |
| 10+ | CNY818.280 (CNY924.6564) |
| 25+ | CNY801.920 (CNY906.1696) |
| 50+ | CNY785.550 (CNY887.6715) |
| 100+ | CNY769.190 (CNY869.1847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY873.68 (CNY987.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BI30U-CK40-AP6X2-H1141 is a 30mm Inductive Sensor designed for wear-free and non-contact detection of metal objects. The uprox+ sensor has considerable advantages due to its patented multi-coil system. It excels in highest switching distances, maximum flexibility and operational reliability as well as efficient standardization.
- 3-Wire, normally open, PNP output function
- Variable orientation of active face in 5 directions
- High luminance corner LEDs
- Optimum visibility of operating-voltage display and switching state in any installation position
- Factor 1 for all metals
- IP68 Degree of protection
- Magnetic field immune
- Large detection range
- High switching frequency
- M12 x 1 Connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
30mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206
