Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY819.400 (CNY925.922) |
| 5+ | CNY792.540 (CNY895.5702) |
| 10+ | CNY767.440 (CNY867.2072) |
| 25+ | CNY752.100 (CNY849.873) |
| 50+ | CNY736.750 (CNY832.5275) |
| 100+ | CNY721.400 (CNY815.182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY819.40 (CNY925.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI2-Q5.5-AP6XCopy
Order Code4284582
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPP (Polypropylene), Glass Filled
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI2-Q5.5-AP6X is an inductive sensor. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. This inductive sensor generates this field via an RLC circuit with a ferrite coil.
- Rectangular design, height 5.5mm
- Plastic, PP-GF20 housing material
- 10 to 30VDC operating voltage
- 3-wire, NO contact, PNP output connection
- 2mm rated switching distance, flush mounting connection
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift, 3 to 15% hysteresis
- 2KHz switching frequency, ≤ 150mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- IP67 protection class, dimensions is 28 x 8 x 5.5mm
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PP (Polypropylene), Glass Filled
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
2mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
