Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,924.800 (CNY2,175.024) |
| 5+ | CNY1,863.840 (CNY2,106.1392) |
| 10+ | CNY1,826.570 (CNY2,064.0241) |
| 25+ | CNY1,789.290 (CNY2,021.8977) |
| 50+ | CNY1,752.010 (CNY1,979.7713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,924.80 (CNY2,175.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15U-CP40-FDZ30X2Copy
Order Code4284557
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max15mm
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type2-Wire
Sensing Distance Nom15mm
Supply Voltage DC Min10V
Supply Voltage DC Max300V
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable Gland
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI15U-CP40-FDZ30X2 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and are resistant to magnetic fields.
- Rectangular design, height 40mm
- Plastic, PBT-GF30-V0, black housing material
- (20 to 250VAC, 10 to 300VDC) operating voltage
- 2-wire, connection programmable, 2-wire output connection
- Flush mounting connection, ≤ 2% of full scale repeat accuracy
- ≤ ±10% temperature drift, 3 to 15% hysteresis, ≤ 1.7mA residual current
- ≥ 50Hz to ≤ 60Hz frequency, ≤ 1.5kV isolation test voltage
- ≤ 400mA AC rated operational current, ≤ 300mA DC rated operational current
- 0.01KHz switching frequency, dimensions is 114 x 40 x 40mm
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage DC Max
300V
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
15mm
Sensing Distance Min
-
Sensor Output Type
2-Wire
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Cable Gland
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
