Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoB 5131-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1371989
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.690 (CNY261.8097) |
| 5+ | CNY223.320 (CNY252.3516) |
| 10+ | CNY216.760 (CNY244.9388) |
| 25+ | CNY210.840 (CNY238.2492) |
| 50+ | CNY205.640 (CNY232.3732) |
| 100+ | CNY192.170 (CNY217.1521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.69 (CNY261.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoB 5131-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1371989
Technical Datasheet
Sensor Connector SizeM8
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Contact MaterialBrass
Technical Specifications
Sensor Connector Size
M8
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
