Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoWSGJKCopy
Order Code4122514
Also Known AsGTIN UPC EAN: 5055386510280
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.990 (CNY119.7687) |
| 5+ | CNY103.870 (CNY117.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.99 (CNY119.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWSGJKCopy
Order Code4122514
Also Known AsGTIN UPC EAN: 5055386510280
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP68
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
An IP68 rated Category 6A socket that is designed to be mounted onto panels of virtually any thickness. Suitable for use with a standard patch cord, it is robust, fire retardant and suitable for any environment where dust and moisture are a concern.
- Able to operate in temperatures ranging from 0° up to 70°
- Compatible with Category 5e, Category 6 and Category 6A connections
- Fully compliant with Category 6A standards
- Designed to withstand a minimum 250 inserts
- IP68 rated on the socket side (i.e. dust tight and can be immersed for up to 30 minutes in water up to 1m depth).
- Screw in plug adaptor allows for the use of conventional patch leads and also reduces the risk of accidental disconnections
- No unnecessary twisting of the connection, when used with a suitable cut-out
- Dimensions: 110x55x50mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
