Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoWJOL
Order Code2989259
Also Known AsGTIN UPC EAN: 5055386507112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.290 (CNY385.6577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.29 (CNY385.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWJOL
Order Code2989259
Also Known AsGTIN UPC EAN: 5055386507112
Technical Datasheet
Modular Connector TypeConnection Box
LAN Category-
IP RatingIP65
Connector MountingPanel Mount
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Durable weatherproof housing with 2x duplex LC connectors designed to allow fibre cabling to be used in external locations.
- Ideal for use in camping sites, trade fairgrounds and damp or dusty industrial environments
- IP65 Rated enclosure and cable gland
- Corrosion resistant and fire retardant ABS material
- Supplied with splice bridge and self-adhesive fibre clips for cable management
- Lid with snap-shut action and padlock facility
- Dimensions (HxWxD): 83x101x152mm (closed)
Contents
Enclosure and 2x LC Fibre modules, 2x spacers, splice bridge cable management clips
Technical Specifications
Modular Connector Type
Connection Box
IP Rating
IP65
Shielding
-
LEDs
-
Product Range
-
LAN Category
-
Connector Mounting
Panel Mount
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385
