Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoTRCSPDY5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4419924
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.800 (CNY596.414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.80 (CNY596.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TRCSPDY5 is a ratchet crimp tool. It is designed for professional installers using speedy RJ45 and standard, non-feedthrough, 8p8c (RJ45) plugs. This superior quality tool has been specially designed to ensure that speedy RJ45 terminations are not only faster than using other plugs but also consistent, reliable and repeatable.
- Crimps speedy RJ45 Category 5, 6, 6A and 8 plugs as well as standard (non feedthrough) RJ45 plugs
- On speedy RJ45 crimps and trims surplus wires in a single operation, with a neat, flush finish
- Heavy duty, high quality tool designed for everyday use
- 2x ‘V’ shaped facility for crimping rear shielding grip onto cables of differing outer diameter
- Ratchet will release when required pressure has been applied
- Ratchet ensures correct pressure when crimping plugs, SK5 high carbon steel blade material
- Ergonomic handles are comfortable to use and give maximum leverage with minimum effort
- Precise CNC ground fabricated teeth for crimper, every termination meets FCC specifications
- Suitable for crimping cable diameters OD 7.5 and 9.5mm, red/black colour
- Dimension is 226 x 79 x 23mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Speedy Large Outer Diameter 7.5mm to 9.5mm and RJ45 Non-Feedthrough, 8P8C Plugs
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538
