Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoT2079Copy
Manufacturer Standard Lead Time11 weeks
Order Code2725059
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.920 (CNY448.5196) |
| 3+ | CNY353.050 (CNY398.9465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.92 (CNY448.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoT2079Copy
Manufacturer Standard Lead Time11 weeks
Order Code2725059
Technical Datasheet
Crimp Tool TypeHand
For Use WithTuk PGSXL RJ45 Plug Connector
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T2079 from TUK is a crimp tool for FTP high performance plugs with rear shield grip. The specialised tool is designed for FTP 8P8C plugs with rear shielding grip for very large cable outer diameter. T2079 multi-purpose tool crimps, cuts and strips for quick one tool applications.
- High quality tool designed for everyday use
- Strips and cuts round category 5e 7 UTP and FTP cable
- Crimps RJ45 plugs with only 1 compression point
- Precise CNC ground fabricated teeth for crimper
- Specially designed for use with TUK’s high performance FTP plug code PGSXL
- S45C middle carbon steel with black oxide finish frame, thermoplastic rubber (TPR) grip
- 210mm length, 230g weight, black and red colour
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
Tuk PGSXL RJ45 Plug Connector
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
