Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSKMC645BKPTCopy
Order Code3687509
Product RangeTUK Angled 6C Modules
Also Known AsGTIN UPC EAN: 5055386508669
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.190 (CNY47.6747) |
| 5+ | CNY37.510 (CNY42.3863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.19 (CNY47.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKMC645BKPTCopy
Order Code3687509
Product RangeTUK Angled 6C Modules
Also Known AsGTIN UPC EAN: 5055386508669
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingSnap-In
Connector Orientation45° Angled
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK Angled 6C Modules
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cat6 UTP keystone jack with angled 6C style shutterless adaptor; designed for use in faceplates, GOP boxes and floor plates.
- Angled, shutterless 6C style module
- Robust polycarbonate faceplate adaptor
- 110/LSA+ dual IDC with colour-coded connections
- Rated to FCC68 standard
- Dimensions (HxW): 38x25mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
45° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Snap-In
Shielding
Unshielded
LEDs
Without LED
Product Range
TUK Angled 6C Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
