Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSKH2LJCopy
Manufacturer Standard Lead Time11 weeks
Order Code2709382
Also Known AsGTIN UPC EAN: 5055386505880
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.170 (CNY106.4121) |
| 5+ | CNY80.980 (CNY91.5074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.17 (CNY106.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKH2LJCopy
Manufacturer Standard Lead Time11 weeks
Order Code2709382
Also Known AsGTIN UPC EAN: 5055386505880
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install secure Cat 6 outlets without the need for additional back boxes or trunking. Fitted with LOKJAC lockable Cat 6 keystones that feature simple, tool-less termination.
- LOKJAC security key required to utilise locking system
- High performance data throughput with Cat 6 transfer rates at permanent link level
- Terminate wilth 110 or Krone tools if conventional punch-down termination is required
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and ahesive mounting pads
- Dimensions (HxWxD): 29x62x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat6
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
