Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSKFBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2534587
Also Known AsGTIN UPC EAN: 5055386503640
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.170 (CNY31.8321) |
| 5+ | CNY25.040 (CNY28.2952) |
| 25+ | CNY20.870 (CNY23.5831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.17 (CNY31.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSKFBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code2534587
Also Known AsGTIN UPC EAN: 5055386503640
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK SKFBK is a tool-less, component level keystone socket for network applications. Designed to meet Cat6 requirements for high performance throughput. This standard format keystone will fit a wide range of panels, faceplates and adaptors.
- High performance data throughput that meets Cat6 requirements at component level
- UTP Socket to FCC68 standard
- Quick, easy 'butterfly' termination without the need for IDC tools
- Black coloured Cat6 UTP socket for easily identifiable multimedia use
- Fully compatible with industry standard faceplates and panels
Contents
Keystone module only
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001159
