Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSJP2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2525239
Also Known AsGTIN UPC EAN: 5055386502834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.650 (CNY64.0145) |
| 5+ | CNY50.530 (CNY57.0989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.65 (CNY64.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSJP2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2525239
Also Known AsGTIN UPC EAN: 5055386502834
Technical Datasheet
Accessory TypeFaceplate
For Use WithTuk Modular Connectors
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Professional double port Cat6 faceplate
- Compact design - fits standard 86x86mm backbox
- T568B Wired, fitted with LSA+ type IDC connectors
- Supplied with screw caps to discourage tampering
- Labelling field above each port for identification
Contents
Contents: Faceplate, cable ties, screws and screw caps
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
Tuk Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
