Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGTSCopy
Manufacturer Standard Lead Time10 weeks
Order Code3527172
Also Known AsGTIN UPC EAN: 5055386508027
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.040 (CNY113.0452) |
| 5+ | CNY93.520 (CNY105.6776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.04 (CNY113.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGTSCopy
Manufacturer Standard Lead Time10 weeks
Order Code3527172
Also Known AsGTIN UPC EAN: 5055386508027
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket ColourBlack
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Simple and effective Cat6a rated RJ45 port saver; protect the LAN ports on expensive devices from frequent disconnection of RJ45 cables.
- Protect LAN ports on expensive devices from frequent disconnections
- Expensive repairs are avoided by extending the RJ45 port by 100mm
- Reduces strain from cables and protects the port from multiple insertions
- Tested to Cat6a ANSI/TIA-568-B.2-1 transmission standard
- Suitable for over 500 insertions
- Robust ABS housing with PVC cable shield
- Gold plated contacts
Contents
Port saver only
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Black
Cable Length - Imperial
3.9"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
