Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKSBTBPMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4575005
Also Known AsGTIN UPC EAN: 5055386512789
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.770 (CNY46.0701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.77 (CNY46.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSBTBPMCopy
Manufacturer Standard Lead Time10 weeks
Order Code4575005
Also Known AsGTIN UPC EAN: 5055386512789
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TUK SGKSBTBPM is a fully shielded, diecast keystone socket with toolless installation designed for use with industry standard outlets and patch panels. Supplied complete with panel mount fitting.
- Industry standard keystone format for wide compatibility with adaptors, faceplates and patch panels
- Compact housing design for use in high density installations
- Compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Compliant with IEC60512-99-001 and suitable for PoE+ (IEEE 802.3at) applications
- Robust, fully shielded die-cast zinc alloy body with panel mount fitting
- Toolless butterfly style termination
- Suitable for 22-24AWG stranded and solid wire (0.64-0.51mm)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
