Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKSBT#24Copy
Manufacturer Standard Lead Time10 weeks
Order Code4575002
Also Known AsGTIN UPC EAN: 5055386512772
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.230 (CNY581.0799) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY514.23 (CNY581.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSBT#24Copy
Manufacturer Standard Lead Time10 weeks
Order Code4575002
Also Known AsGTIN UPC EAN: 5055386512772
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingSnap-In
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK SGKSBT is a fully shielded, diecast keystone socket with toolless installation designed for use with industry standard outlets, faceplates and patch panels. Supplied as a bulk pack of 24 to reduce packaging waste.
- Industry standard keystone format for wide compatibility with adaptors, faceplates and patch panels
- Compact housing design for use in high density installations
- Compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Compliant with IEC60512-99-001 and suitable for PoE+ (IEEE 802.3at) applications
- Robust, fully shielded die-cast zinc alloy body
- Toolless butterfly style termination
- Suitable for 22-24AWG stranded and solid wire (0.64-0.51mm)
- Bulk packed to reduce packaging waste
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Snap-In
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
