Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGKCTBPMCopy
Order Code4378051
Also Known AsGTIN UPC EAN: 5055386511461
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.160 (CNY37.4708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.16 (CNY37.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKCTBPMCopy
Order Code4378051
Also Known AsGTIN UPC EAN: 5055386511461
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6, Cat6a
IP Rating-
Connector MountingPanel Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK SGKCTBPM is a panel mount RJ45 jack designed for reliable Cat6 and Cat6a Ethernet connectivity in structured cabling systems. It features an 8P8C unshielded RJ45 interface, a single port panel mount design, and a tool less termination mechanism, making installation quick and efficient. Ideal for patch panels, wall plates, equipment housings and custom enclosures, this connector provides dependable UTP network performance in professional data, telecom and AV environments.
- Suitable for patch panels, wall plates, enclosures and custom builds
- Black housing finish for professional equipment integration
- Straight connector orientation for standard mounting alignment
- Unshielded (UTP) design suitable for general data and telecom use
- Tool less termination system for quick and easy assembly
- Single port panel mount format for secure fixed installation
- 8P8C contact configuration for standard UTP networking applications
- RJ45 modular jack designed for Cat6 / Cat6a Ethernet networks
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6, Cat6a
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
