Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGACK90BKCopy
Order Code4472105
Product RangeTUK SGACK90 Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511737
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.950 (CNY48.5335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.95 (CNY48.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK90BKCopy
Order Code4472105
Product RangeTUK SGACK90 Keystone Coupler
Also Known AsGTIN UPC EAN: 5055386511737
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeTUK SGACK90 Keystone Coupler
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SGACK90BK from TUK is a high performance 90° Cat6A keystone network coupler with a slim profile, ideal for use in applications with limited available space. Designed to fit industry standard faceplates, backboxes and patch panels.
- Slim profile 90° Cat6A UTP keystone coupler
- High performance data throughput, meets Category 6A data transfer rates
- Compliant with PoE+ & 4PPoE IEEE 802.3 standards
- Designed to fit industry standard faceplates, backboxes and patch panels
- ABS housing with gold plated phosphor bronze contacts
Technical Specifications
Connector Type
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
TUK SGACK90 Keystone Coupler
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
