Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSG78EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4349370
Also Known AsGTIN UPC EAN: 5055386511362
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.610 (CNY62.8393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.61 (CNY62.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSG78EPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4349370
Also Known AsGTIN UPC EAN: 5055386511362
Technical Datasheet
Accessory TypeCable Joiner
For Use WithTUK Cat 6A STP Connection Box/Cables
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SG78EP from TUK is a simple and effective cable joiner for extension and connection of copper data cables. The unique contact design allows for fast, tool-less termination but the contacts can still be terminated with standard tools. Durable ABS housing, suitable for interior use.
- Meets Cat6A data transfer rates, and backwards compatible with Cat5e and Cat6
- Suitable for PoE+ applications
- Tool-less termination for easy installation, but still accepts LSA+ or 110 type tools
- Suitable for solid cores (22-26 AWG)
- Flame retardent ABS construction (UL-94V0)
- Supplied with adhesive mounting pad
- Dimensions (HxWxD): 35x60x30mm
Technical Specifications
Accessory Type
Cable Joiner
Product Range
-
For Use With
TUK Cat 6A STP Connection Box/Cables
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
