Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSF12KDCopy
Manufacturer Standard Lead Time11 weeks
Order Code4867263
Product RangeminiMEDIA Series
Also Known AsGTIN UPC EAN: 5055386513786
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.510 (CNY220.9263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.51 (CNY220.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSF12KDCopy
Manufacturer Standard Lead Time11 weeks
Order Code4867263
Product RangeminiMEDIA Series
Also Known AsGTIN UPC EAN: 5055386513786
Technical Datasheet
Connector TypeRJ45
No. of Ports12Ports
LAN CategoryCat6
Rack U Height-
Product RangeminiMEDIA Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TUK SF12KD is a high performance 12 port PCB-based patch panel. Offering reliable Cat6 performance, the panel is suitable for PoE applications. The panel is designed for installation in the TUK miniMEDIA range of 10" cabinets, and is ideally suited for home and small office multimedia setups.
- Provides 12 RJ45 ports that perform at Cat6 permanent link level
- Printed port numbers and labelling factility for easy identification
- Ideal for use in PoE installations
- PCB-based design with T568B wiring for intuitive connections
- Suitable for LSA+ termination tools
Contents
Patch panel, cage nut kit and cable ties
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
miniMEDIA Series
No. of Ports
12Ports
Rack U Height
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354
