Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSEKJECopy
Order Code2852388
Also Known AsGTIN UPC EAN: 5055386506528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.390 (CNY124.7407) |
| 3+ | CNY94.940 (CNY107.2822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.39 (CNY124.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKJECopy
Order Code2852388
Also Known AsGTIN UPC EAN: 5055386506528
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This zinc die-cast shielded Category 8 keystone socket offers a tool-less solution for short run installations which need to perform to Category 8 standard.
- High performance CAT 8 shielded keystone socket
- Industry standard design for compatibility with a wide range of panels, adaptors and faceplates
- Suitable for 0.51 - 0.65mm / 22 - 24 AWG stranded and solid wire
- Transmission performance in compliance with the ANSI/TIA 568-C.2-1 specification for Category 8 cabling systems (for runs of 5-30m)
- Provides quick and easy tool-less lever butterfly style termination
- Compliant with IEC60512-99-001 and suitable for use with IEEE 802.3at (PoE+) applications
- Dimensions: 42x23x17mm
Contents
Socket and cable tie
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat8
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
