Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPSRL5.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4416498
Also Known AsGTIN UPC EAN: 5055386511645
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.690 (CNY134.1197) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY118.69 (CNY134.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPSRL5.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4416498
Also Known AsGTIN UPC EAN: 5055386511645
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithTUK SPEEDY RJ45 5.5mm Anti-Snag Arc Latch Plugs
No. of Positions-
Strain Relief MaterialPC (Polycarbonate) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Without anti-snag; designed to accommodate smooth operation of arc latch plugs
- Premium flush design, suitable for use in high density hubs and switches
- Transparent, high strength, polycarbonate boot with high gloss finish; gives premium appearance to assembled leads
- Suitable for cable diameter size: approx. 5.5mm
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
TUK SPEEDY RJ45 5.5mm Anti-Snag Arc Latch Plugs
Strain Relief Material
PC (Polycarbonate) Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
