Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.930 (CNY275.6409) |
| 10+ | CNY205.870 (CNY232.6331) |
| 25+ | CNY189.120 (CNY213.7056) |
| 100+ | CNY179.720 (CNY203.0836) |
| 250+ | CNY172.790 (CNY195.2527) |
| 500+ | CNY166.810 (CNY188.4953) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY243.93 (CNY275.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPSPDY5#100Copy
Manufacturer Standard Lead Time12 weeks
Order Code2918489
Product RangeSpeedy
Technical Datasheet
Accessory TypeRJ45 boots for RJ45 CAT E Connectors
For Use WithTUK SPEEDY Cat5e RJ45 Connectors
Strain Relief MaterialPC (Polycarbonate) Body
Product RangeSpeedy
SVHCNo SVHC (14-Jun-2023)
Product Overview
These compact flush strain relief boots are designed to fit Speedy RJ45 5 CAT E plugs.
- Premium design, suitable for high density use in most datacom environments
- Extended hood prevents latch snagging other cables
- Perfect solution for rapid termination
- Transparent, high strength, polycarbonate boot with high gloss finish; gives premium appearance to assembled leads
- Suitable for cable diameter size: 5.5mm (approx)
Technical Specifications
Accessory Type
RJ45 boots for RJ45 CAT E Connectors
Strain Relief Material
PC (Polycarbonate) Body
SVHC
No SVHC (14-Jun-2023)
For Use With
TUK SPEEDY Cat5e RJ45 Connectors
Product Range
Speedy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104

