Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPSDL-6#100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946847
Product RangeSpeedyLock
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.960 (CNY573.9948) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY507.96 (CNY573.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPSDL-6#100Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946847
Product RangeSpeedyLock
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithTUK DataLok Series RJ45 Modular Plug Connectors
No. of Positions8Ways
Strain Relief MaterialPC (Polycarbonate) Body
Product RangeSpeedyLock
SVHCNo SVHC (14-Jun-2023)
Product Overview
Strain relief based locking components for Category 6 and 6A patch cords
- Compatible with Speedy RJ45 and most industry standard RJ45 Category 6 and Category 6A plugs
- Patented design, high quality polycarbonate used throughout
- Slim‐line and compact design flush snag‐less strain relief boots, suitable for patching into high density hubs
- Tamper Resistant – Secure lock locks in the plug for added physical security
- Enhanced Security ‐ Removal tool required to release to secure lock
- Extended hood prevents latch snagging
- Suitable for cable OD 5.8 ‐ 6.8mm
- Easy to assemble, no special tools required
- Different sized legs for Category 6 plugs (4.3mm)
- Supplied in packs 100
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
SpeedyLock
For Use With
TUK DataLok Series RJ45 Modular Plug Connectors
Strain Relief Material
PC (Polycarbonate) Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
