Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPS3BK8.5#100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4199430
Product RangePS3 Series
Also Known AsGTIN UPC EAN: 5055386509734
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.970 (CNY280.2061) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY247.97 (CNY280.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPS3BK8.5#100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4199430
Product RangePS3 Series
Also Known AsGTIN UPC EAN: 5055386509734
Technical Datasheet
Accessory TypeFlush Strain Relief Boot
For Use WithTUK PGSCBXL Shielded RJ45 Cat6a Plugs
No. of Positions-
Strain Relief MaterialPolycarbonate
Product RangePS3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
Flush Strain Relief Boot
No. of Positions
-
Product Range
PS3 Series
For Use With
TUK PGSCBXL Shielded RJ45 Cat6a Plugs
Strain Relief Material
Polycarbonate
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
