Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGSXL#50Copy
Manufacturer Standard Lead Time11 weeks
Order Code4061258
Product RangePGSXL Series
Also Known AsGTIN UPC EAN: 5055386509888
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.630 (CNY454.9719) |
| 5+ | CNY347.100 (CNY392.223) |
| 10+ | CNY340.160 (CNY384.3808) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY402.63 (CNY454.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSXL#50Copy
Manufacturer Standard Lead Time11 weeks
Order Code4061258
Product RangePGSXL Series
Also Known AsGTIN UPC EAN: 5055386509888
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSXL Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
High performance shielded connector suitable for termination of extra large outer diameter Category 6A, 7 and 8 cables
- Designed to meet Category 6A patch cord standard and Category 8 at channel level
- Able to accommodate Category 6A, 7 or 8 cable with overall cable O.D. up to 8mm
- Suitable for inner cores up to 1.5mm O.D. (recommended range 1.2 – 1.5mm)
- 3 Prong contacts for solid and stranded cable
- 2 part plug
- No soldering required
- Supplied in a pack of 50
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat8
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PGSXL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
