Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGSPDY3#10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4127057
Product RangeSPEEDY Series
Also Known AsGTIN UPC EAN: 5055386510303
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.660 (CNY143.1258) |
| 5+ | CNY105.550 (CNY119.2715) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY126.66 (CNY143.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSPDY3#10Copy
Manufacturer Standard Lead Time11 weeks
Order Code4127057
Product RangeSPEEDY Series
Also Known AsGTIN UPC EAN: 5055386510303
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSPEEDY Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Speedy RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the plug and out of the front. This convenient termination option is now finally available for plugs with large cable ODs (outer diameters), essential for use with horizontal Category 6A cable.
- Compliant with Category 6A patch cord standard. Also suitable for MPTL terminations using appropriate horizontal cable
- By pulling the cores into the plug using the core carrier, twists can easily be maintained up to the contacts, ensuring full performance to category rating
- Able to accommodate Category 6A with overall cable outer diameter. up to 8mm
- Suitable for inner cores up to 1.4mm O.D
- Perfect solution for rapid and accurate termination
- Core carrier allows for quick and easy insertion of large cores
- Clear cost advantage over PCB-based MPTL field termination plugs
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
SPEEDY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
