Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGSMC#12Copy
Order Code4122515
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386510181
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.110 (CNY605.8043) |
| 5+ | CNY499.140 (CNY564.0282) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY536.11 (CNY605.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSMC#12Copy
Order Code4122515
Product RangePGSMC Series
Also Known AsGTIN UPC EAN: 5055386510181
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSMC Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Industrial Cat6a termination plug designed for time saving on-site network assembly; requires no special tools for installation.
- Robust, fully shielded connector design
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm OD)
- Reusable (27 AWG cable only reusable 5 times)
- Rated for 750 mechanical cycles
Contents
Termination plug, wiring label, strain relief, cable tie and user guide
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PGSMC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
