Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGSDBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4380660
Also Known AsGTIN UPC EAN: 5055386511515
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.400 (CNY167.692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.40 (CNY167.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSDBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4380660
Also Known AsGTIN UPC EAN: 5055386511515
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP66
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This Category 6A XLR STP plug is die-cast and ruggedised. IP66 rated, it is built to be used in a wide range of challenging environments. Using the industry standard, XLR latch-locking mechanism, it offers a secure connection that comfortably performs to Cat6A.
- Ideal for field termination but also suitable for assembly operations
- Category 6A shielded XLR style plug
- Ruggedized connector with CAT6A component compliance according to ISO / IEC 11801 and TIA / EIA 568-C.2
- PoE++ compliant according to 802.3bt Type4
- Suitable for use with cables ranging from 4.5 - 8mm outer diameter (2 x retaining gaskets supplied for different size cable)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP66
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
