Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGSCB8.5CLR#20Copy
Order Code4061257
Product RangePGSCBx.5CLR Series
Also Known AsGTIN UPC EAN: 5055386509789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.490 (CNY272.8837) |
| 10+ | CNY208.190 (CNY235.2547) |
| 25+ | CNY178.620 (CNY201.8406) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY241.49 (CNY272.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSCB8.5CLR#20Copy
Order Code4061257
Product RangePGSCBx.5CLR Series
Also Known AsGTIN UPC EAN: 5055386509789
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6, Cat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSCBx.5CLR Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
High-performance shielded plug and boot combination designed for extra-large outer diameter cable for Category 6 and 6a. The patented design allows for the plug and boot to have an extremely low profile and a secure fit.
- Designed for Category 6 and 6a performance
- Suitable for extra-large cable (eg Cat6a and Cat7) up to 8.5mm outside diameter and cores up to 1.45mm OD
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat6, Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PGSCBx.5CLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
