Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoPGS90Copy
Order Code2954519
Also Known AsGTIN UPC EAN: 5055386507099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.950 (CNY147.9735) |
| 3+ | CNY112.620 (CNY127.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.95 (CNY147.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoPGS90Copy
Order Code2954519
Also Known AsGTIN UPC EAN: 5055386507099
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Industrial Cat6a termination plug with a versatile 5 way entry design that allows for intuitive assembly and quick, easy termination. Ideal for saving time during on-site network assembly.
- Fully shielded Cat6a plug with Zinc alloy housing
- Colour coded connections to support T568A & T568B wiring
- Suitable for angled patchlead assembly
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 6-7.55mm cable OD, 23-26 AWG cores
- Rated for 750 mating cycles
- Dimensions (HxWxD): 36x14x66mm
Contents
Termination plug, dust cap and wire management bar
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
