Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoOL645MMBKPTCopy
Manufacturer Standard Lead Time5 weeks
Order Code3605352
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386508430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.510 (CNY55.9463) |
| 5+ | CNY44.020 (CNY49.7426) |
| 20+ | CNY36.680 (CNY41.4484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.51 (CNY55.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoOL645MMBKPTCopy
Manufacturer Standard Lead Time5 weeks
Order Code3605352
Product RangeTUK FIBERMOD
Also Known AsGTIN UPC EAN: 5055386508430
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Product Overview
Angled LC Duplex multimode fibre module, with a 6C Style housing and finished in black for use with industry standard faceplates and floor box installations.
- Multi-mode fiber female to female LC/LC duplex couplers
- Compatible with most 6C 25x38mm faceplate outlets
- Angled design avoids cable bending issues
- ABS UL94-V0 keystone mount and faceplate
- Dimensions: 25x38x34mm
- Weight: 8g
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
LC Duplex
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
