Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoLEDFECCopy
Manufacturer Standard Lead Time13 weeks
Order Code106326
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.090 (CNY23.8317) |
| 5+ | CNY19.740 (CNY22.3062) |
| 25+ | CNY18.930 (CNY21.3909) |
| 50+ | CNY18.560 (CNY20.9728) |
| 100+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.09 (CNY23.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoLEDFECCopy
Manufacturer Standard Lead Time13 weeks
Order Code106326
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourIvory
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- An extension lead with male in line plugs at one end and in line coupler at the other
- Assembled using the relevant number of way cable with outer sheathing in ivory
- Assembled using the relevant number of way cable with outer sheathing in ivory
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Jack
Cable Length - Metric
4.57m
Product Range
-
Cable Length - Imperial
15ft
Jacket Colour
Ivory
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
