Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoLCHCopy
Manufacturer Standard Lead Time13 weeks
Order Code106329
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 5+ | CNY14.840 (CNY16.7692) |
| 25+ | CNY14.230 (CNY16.0799) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.680 (CNY15.4584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.85 (CNY17.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoLCHCopy
Manufacturer Standard Lead Time13 weeks
Order Code106329
Technical Datasheet
Connector to ConnectorRJ11 Plug to Spade Terminals
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LCH is a 3m 4-way black Telephone Cable with a RJ11 connector on one end and spade on other end. The cable comes with the 26AWG 7 stranded copper conductors, PVC insulation and a PVC jacket.
- 20mΩ per meter Conductor resistance
- 100MΩ Insulation resistance
- 500VAC Dielectric strength
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
RJ11 Plug to Spade Terminals
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0529
