Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKUCC20PMCopy
Manufacturer Standard Lead Time11 weeks
Order Code4584250
Also Known AsGTIN UPC EAN: 5055386512895
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.550 (CNY150.9115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.55 (CNY150.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKUCC20PMCopy
Manufacturer Standard Lead Time11 weeks
Order Code4584250
Also Known AsGTIN UPC EAN: 5055386512895
Technical Datasheet
Connector to Connector90° Type C Receptacle to Type C Plug
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TUK KUCC20PM is a tailed USB-C socket that serves as an ideal solution for transmitting data and power. Angled tail allows for minimal intrusion. Designed for use in industry standard keystone patch panels, faceplates and surface mount boxes. Supplied with panel mount fitting.
- Standard profile keystone module with panel mount fitting
- Tailed USB-C socket to plug connections
- Designed to fit industry standard patch panels & faceplates
- Single wired connection transmits at speeds up to 10Gb/s
- Angled tail design allows for minimal intrusion
- 5A Current rating
- UL94V-0 Rated ABS socket housing
- UL2725 PVC tail jacket
Contents
Tailed socket with panel mount
Technical Specifications
Connector to Connector
90° Type C Receptacle to Type C Plug
Cable Length - Imperial
7.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
200mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
