Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKP4BRBKBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4258616
Product RangeTUK KP Brush Plates
Also Known AsGTIN UPC EAN: 5055386510846
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.160 (CNY57.8108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.16 (CNY57.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKP4BRBKBKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4258616
Product RangeTUK KP Brush Plates
Also Known AsGTIN UPC EAN: 5055386510846
Technical Datasheet
Accessory TypeBrush Faceplate
For Use WithTUK KP4BR Series Hiding Untidy Cables
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack
Product RangeTUK KP Brush Plates
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KP4BRBKBK brush faceplate is a simple solution for creating a tidy, organised exit for cable runs. Euro style double gang faceplate that is easily installed on a standard outlet. This version is a black frame with matching black brush.
- Euro style double gang brush faceplate
- Quick and easy to install on to a standard outlet or back box (not supplied)
- ABS plastic frame and nylon brush
- Supplied in polybag, ideal for installers or manufacturers
Contents
Brush plate only
Technical Specifications
Accessory Type
Brush Faceplate
No. of Module Spaces
2
Connector Colour
Black
SVHC
No SVHC (14-Jun-2023)
For Use With
TUK KP4BR Series Hiding Untidy Cables
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK KP Brush Plates
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
