Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKH4Copy
Order Code2535883
Also Known AsGTIN UPC EAN: 5055386502919
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.820 (CNY34.8266) |
| 20+ | CNY25.950 (CNY29.3235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.82 (CNY34.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKH4Copy
Order Code2535883
Also Known AsGTIN UPC EAN: 5055386502919
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric29.5mm
External Width - Metric114mm
External Depth - Metric84mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial4.49"
External Depth - Imperial3.31"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact housing to accomodate voice, data and AV keystone connectors; perfect for multimedia installations.
- Easy snap-in keystone mounting
- Keystone port dimensions 19.2x14.9mm
- Cable routing 180°
- Integrated labelling facility
- White ABS UL 94V-0 fireproof housing
Contents
Contents: Housing only
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29.5mm
External Depth - Metric
84mm
Body Colour
White
External Height - Imperial
1.16"
External Depth - Imperial
3.31"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
114mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
