Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKH1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2535881
Also Known AsGTIN UPC EAN: 5055386505095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.160 (CNY23.9108) |
| 20+ | CNY17.310 (CNY19.5603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.16 (CNY23.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKH1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2535881
Also Known AsGTIN UPC EAN: 5055386505095
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric28.5mm
External Width - Metric35.5mm
External Depth - Metric59mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.12"
External Width - Imperial1.4"
External Depth - Imperial2.32"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact housing to accomodate a voice, data or AV keystone connector; perfect for multimedia installations.
- Easy snap-in keystone mounting
- Keystone port dimensions 19.2x14.9mm
- Cable routing 180°
- Integrated labelling facility
- White ABS UL 94V-0 fireproof housing
Contents
Contents: Housing only
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
28.5mm
External Depth - Metric
59mm
Body Colour
White
External Height - Imperial
1.12"
External Depth - Imperial
2.32"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
35.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
